+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910AS/7/8

Socket: 12-angles; 7/8"; 3/8"; 37mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE910AS/7/8
TME Symbol:
BE910AS/7/8

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
7/8"
Holder socket size - inch
3/8"
Socket length
37mm
Gross weight90.8 g
EAN code8014230032856
See other products in this category: Socket Wrenches BETA,
*
BE910AS/7/8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.59 EURGross price for quantities from 1 pcs - 7.91 EUR
Net price for quantities from 3 pcs - 6.35 EURGross price for quantities from 3 pcs - 7.62 EUR