+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE910AS/9/16

Socket: 12-angles; 9/16"; 3/8"; 32mm


Manufacturer: BETA

Manufacturer part number:
BE910AS/9/16
TME Symbol:
BE910AS/9/16

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
9/16"
Holder socket size - inch
3/8"
Socket length
32mm
Gross weight37 g
EAN code8014230032795
See other products in this category: Socket Wrenches BETA,
*
BE910AS/9/16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.22 EURGross price for quantities from 1 pcs - 6.26 EUR
Net price for quantities from 3 pcs - 5.03 EURGross price for quantities from 3 pcs - 6.04 EUR