+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910E/55

Wrench: rattle; 3/8"; 204mm; two-component handle


Manufacturer: BETA

Manufacturer part number:
BE910E/55
TME Symbol:
BE910E/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
3/8"
Length
204mm
Key features
two-component handle
Gross weight770 g
EAN code8054809572444
See other products in this category: Socket Wrenches BETA,
*
BE910E/55
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.25 USDGross price for quantities from 1 pcs - 41.09 USD
Net price for quantities from 3 pcs - 33.02 USDGross price for quantities from 3 pcs - 39.63 USD