+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100808

Wrench: rattle; insulated; 3/8"; 203mm

Manufacturer: BETA

Manufacturer part number:
009100808
TME Symbol:
BE910MQ/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Kind of wrench
insulated
Holder socket size - inch
3/8"
Length
203mm
Conform to the norm
EN 60900 VDE
Gross weight410 g
EAN code8014230103457
See other products in this category: Socket Wrenches BETA,
*
009100808
0 in TME stock
Net price for quantities from 1 pcs - 150.25 USDGross price for quantities from 1 pcs - 180.30 USD
Net price for quantities from 3 pcs - 144.88 USDGross price for quantities from 3 pcs - 173.86 USD
No. of pieces (Multiplicity: 1)