+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

009100620

Socket: 12-angles; insulated,socket spanner; 10mm; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100620
TME Symbol:
BE910MQ/B10

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Socket size
10mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
EN 60900 VDE
Gross weight34 g
EAN code8014230954394
See other products in this category: Socket Wrenches BETA,
*
009100620
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.94 EURGross price for quantities from 1 pcs - 25.13 EUR
Net price for quantities from 3 pcs - 20.19 EURGross price for quantities from 3 pcs - 24.23 EUR