+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100626

Socket: 12-angles; insulated,socket spanner; 16mm; 3/8"

Manufacturer: BETA

Manufacturer part number:
009100626
TME Symbol:
BE910MQ/B16

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Socket size
16mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
EN 60900 VDE
Gross weight45 g
EAN code8014230954455
See other products in this category: Socket Wrenches BETA,
*
009100626
0 in TME stock
Net price for quantities from 1 pcs - 25.67 USDGross price for quantities from 1 pcs - 30.80 USD
Net price for quantities from 3 pcs - 24.75 USDGross price for quantities from 3 pcs - 29.70 USD
No. of pieces (Multiplicity: 1)