+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100618

Socket: 12-angles; insulated,socket spanner; 8mm; 3/8"

Manufacturer: BETA

Manufacturer part number:
009100618
TME Symbol:
BE910MQ/B8

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Socket size
8mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
EN 60900 VDE
Gross weight33 g
EAN code8014230954370
See other products in this category: Socket Wrenches BETA,
*
009100618
0 in TME stock
Net price for quantities from 1 pcs - 21.32 EURGross price for quantities from 1 pcs - 25.58 EUR
Net price for quantities from 3 pcs - 20.55 EURGross price for quantities from 3 pcs - 24.66 EUR
No. of pieces (Multiplicity: 1)