+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

009100619

Socket: 12-angles; insulated,socket spanner; 9mm; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100619
TME Symbol:
BE910MQ/B9

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Socket size
9mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
EN 60900 VDE
Gross weight34 g
EAN code8014230954387
See other products in this category: Socket Wrenches BETA,
*
009100619
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.05 EURGross price for quantities from 1 pcs - 25.27 EUR
Net price for quantities from 3 pcs - 20.30 EURGross price for quantities from 3 pcs - 24.36 EUR