+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100608

Socket: hex key-bit; insulated; HEX 8mm; 3/8"

Manufacturer: BETA

Manufacturer part number:
009100608
TME Symbol:
BE910MQ/PE8

Specification

Manufacturer
BETA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
25mm
Conform to the norm
EN 60900 VDE
Gross weight70.5 g
EAN code8014230103419
See other products in this category: Socket Wrenches BETA,
*
009100608
0 in TME stock
Net price for quantities from 1 pcs - 27.55 USDGross price for quantities from 1 pcs - 33.06 USD
Net price for quantities from 3 pcs - 26.76 USDGross price for quantities from 3 pcs - 32.11 USD
No. of pieces (Multiplicity: 1)