+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100642

Socket: Torx®-bit; TX20; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100642
TME Symbol:
BE910MQ/TX20

Specification

Manufacturer
BETA
Type of socket
Torx® - bit
Bit size
TX20
Holder socket size - inch
3/8"
Conform to the norm
EN 60900 VDE
Gross weight79 g
EAN code8014230955216
See other products in this category: Socket Wrenches BETA,
*
009100642
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.56 EURGross price for quantities from 1 pcs - 35.48 EUR
Net price for quantities from 3 pcs - 28.51 EURGross price for quantities from 3 pcs - 34.21 EUR