+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

009100644

Socket: Torx®-bit; TX27; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100644
TME Symbol:
BE910MQ/TX27

Specification

Manufacturer
BETA
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
3/8"
Conform to the norm
EN 60900 VDE
Gross weight77 g
EAN code8014230955230
See other products in this category: Socket Wrenches BETA,
*
009100644
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.23 EURGross price for quantities from 1 pcs - 35.07 EUR
Net price for quantities from 3 pcs - 28.18 EURGross price for quantities from 3 pcs - 33.82 EUR