+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

009100645

Socket: Torx®-bit; TX30; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100645
TME Symbol:
BE910MQ/TX30

Specification

Manufacturer
BETA
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
3/8"
Conform to the norm
EN 60900 VDE
Gross weight81.3 g
EAN code8014230955247
See other products in this category: Socket Wrenches BETA,
*
009100645
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 27.59 GBPGross price for quantities from 1 pcs - 33.11 GBP