+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100660

Socket: SPLINE-bit; XZN M10; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100660
TME Symbol:
BE910MQ/XZN10

Specification

Manufacturer
BETA
Type of socket
SPLINE - bit
Bit size
XZN M10
Holder socket size - inch
3/8"
Conform to the norm
EN 60900 VDE
Gross weight93 g
EAN code8014230955285
See other products in this category: Socket Wrenches BETA,
*
009100660
0 in TME stock
Net price for quantities from 1 pcs - 28.85 EURGross price for quantities from 1 pcs - 34.61 EUR
Net price for quantities from 3 pcs - 28.02 EURGross price for quantities from 3 pcs - 33.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.