+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920A/17

Socket: 6-angles; socket spanner; HEX 17mm; 1/2"; steel; L: 38mm


Manufacturer: BETA

Manufacturer part number:
BE920A/17
TME Symbol:
BE920A/17

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Material
steel
Length
38mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight73 g
EAN code8014230033877
See other products in this category: Socket Wrenches BETA,
*
BE920A/17
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 3 pcs - 4.74 USDGross price for quantities from 3 pcs - 5.69 USD