+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920A/24

Socket: 6-angles; socket spanner; HEX 24mm; 1/2"; steel; L: 43mm


Manufacturer: BETA

Manufacturer part number:
BE920A/24
TME Symbol:
BE920A/24

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Material
steel
Length
43mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight145.59 g
EAN code8014230033945
See other products in this category: Socket Wrenches BETA,
*
BE920A/24
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 3 pcs - 6.25 USDGross price for quantities from 3 pcs - 7.50 USD