+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920A/28

Socket: 6-angles; socket spanner; HEX 28mm; 1/2"; steel; L: 47mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE920A/28
TME Symbol:
BE920A/28

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 28mm
Holder socket size - inch
1/2"
Material
steel
Length
47mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight209 g
EAN code8014230033983
See other products in this category: Socket Wrenches BETA,
*
BE920A/28
0 in TME stock
Net price for quantities from 1 pcs - 6.04 EURGross price for quantities from 1 pcs - 7.26 EUR
Net price for quantities from 3 pcs - 5.83 EURGross price for quantities from 3 pcs - 7.00 EUR
No. of pieces (Multiplicity: 1)