+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920A/29

Socket: 6-angles; socket spanner; HEX 29mm; 1/2"; steel; L: 48mm


Manufacturer: BETA

Manufacturer part number:
BE920A/29
TME Symbol:
BE920A/29

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 29mm
Holder socket size - inch
1/2"
Material
steel
Length
48mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight208 g
EAN code8014230033990
See other products in this category: Socket Wrenches BETA,
*
BE920A/29
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 3 pcs - 6.91 USDGross price for quantities from 3 pcs - 8.29 USD