+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920A/32

Socket: 6-angles; socket spanner; HEX 32mm; 1/2"; steel; L: 49mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE920A/32
TME Symbol:
BE920A/32

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Material
steel
Length
49mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight265 g
EAN code8014230034010
See other products in this category: Socket Wrenches BETA,
*
BE920A/32
0 in TME stock
Net price for quantities from 1 pcs - 6.73 EURGross price for quantities from 1 pcs - 8.07 EUR
Net price for quantities from 3 pcs - 6.49 EURGross price for quantities from 3 pcs - 7.79 EUR
No. of pieces (Multiplicity: 1)