+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920B/14

Socket: 12-angles; 12-angles,socket spanner; 14mm; 1/2"; steel

NEW

Manufacturer: BETA

Manufacturer part number:
BE920B/14
TME Symbol:
BE920B/14

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
12-angles, socket spanner
Socket size
14mm
Holder socket size - inch
1/2"
Material
steel
Length
38mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight56 g
EAN code8014230034102
See other products in this category: Socket Wrenches BETA,
*
BE920B/14
0 in TME stock
Net price for quantities from 1 pcs - 4.63 EURGross price for quantities from 1 pcs - 5.56 EUR
Net price for quantities from 3 pcs - 4.46 EURGross price for quantities from 3 pcs - 5.36 EUR
No. of pieces (Multiplicity: 1)