+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920B/23

Socket: 12-angles; socket spanner; 23mm; 1/2"; steel; L: 42mm


Manufacturer: BETA

Manufacturer part number:
BE920B/23
TME Symbol:
BE920B/23

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
23mm
Holder socket size - inch
1/2"
Material
steel
Length
42mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight116.2 g
EAN code8014230034195
See other products in this category: Socket Wrenches BETA,
*
BE920B/23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.52 EURGross price for quantities from 1 pcs - 7.82 EUR
Net price for quantities from 3 pcs - 6.29 EURGross price for quantities from 3 pcs - 7.54 EUR