+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920B/30

Socket: 12-angles; socket spanner; 30mm; 1/2"; steel; L: 48mm


Manufacturer: BETA

Manufacturer part number:
BE920B/30
TME Symbol:
BE920B/30

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Material
steel
Length
48mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight209 g
EAN code8014230034263
See other products in this category: Socket Wrenches BETA,
*
BE920B/30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 3 pcs - 7.77 USDGross price for quantities from 3 pcs - 9.32 USD