+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920BL/36

Socket: 12-angles; socket spanner; 36mm; 1/2"; steel; L: 77mm


Manufacturer: BETA

Manufacturer part number:
BE920BL/36
TME Symbol:
BE920BL/36

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
1/2"
Material
steel
Length
77mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight446.6 g
EAN code8014230350646
See other products in this category: Socket Wrenches BETA,
*
BE920BL/36
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.07 EURGross price for quantities from 1 pcs - 40.89 EUR
Net price for quantities from 3 pcs - 32.86 EURGross price for quantities from 3 pcs - 39.43 EUR