+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920FTXL/18

Socket: Torx®; socket spanner; E18; square; 1/2"; 77mm; steel

NEW

Manufacturer: BETA

Manufacturer part number:
BE920FTXL/18
TME Symbol:
BE920FTXL/18

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E18
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
77mm
Material
steel
Gross weight128.6 g
EAN code8014230352688
See other products in this category: Socket Wrenches BETA,
*
BE920FTXL/18
0 in TME stock
Net price for quantities from 1 pcs - 13.29 EURGross price for quantities from 1 pcs - 15.95 EUR
Net price for quantities from 3 pcs - 12.81 EURGross price for quantities from 3 pcs - 15.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.