+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200804

Extension; insulated; 1/2"; 125mm


Manufacturer: BETA

Manufacturer part number:
009200804
TME Symbol:
BE920MQ/21

Specification

Manufacturer
BETA
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
125mm
Conform to the norm
EN 60900 VDE
Gross weight218 g
EAN code8014230103075
See other products in this category: Socket Wrenches BETA,
*
009200804
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.35 EURGross price for quantities from 1 pcs - 48.42 EUR
Net price for quantities from 3 pcs - 38.91 EURGross price for quantities from 3 pcs - 46.69 EUR