+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200805

Extension; insulated; 1/2"; 250mm


Manufacturer: BETA

Manufacturer part number:
009200805
TME Symbol:
BE920MQ/22

Specification

Manufacturer
BETA
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
0.25m
Conform to the norm
EN 60900 VDE
Gross weight418 g
EAN code8014230103082
See other products in this category: Socket Wrenches BETA,
*
009200805
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.60 EURGross price for quantities from 1 pcs - 54.72 EUR
Net price for quantities from 3 pcs - 43.98 EURGross price for quantities from 3 pcs - 52.77 EUR