+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200257

Socket: 6-angles; insulated,socket spanner; HEX 27mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
009200257
TME Symbol:
BE920MQ/A27

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Socket length
57mm
Conform to the norm
EN 60900 VDE
Gross weight156 g
EAN code8014230954547
See other products in this category: Socket Wrenches BETA,
*
009200257
0 in TME stock
Net price for quantities from 1 pcs - 31.17 USDGross price for quantities from 1 pcs - 37.40 USD
Net price for quantities from 3 pcs - 30.05 USDGross price for quantities from 3 pcs - 36.06 USD
No. of pieces (Multiplicity: 1)