+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200262

Socket: 6-angles; insulated,socket spanner; HEX 32mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
009200262
TME Symbol:
BE920MQ/A32

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Socket length
57mm
Conform to the norm
EN 60900 VDE
Gross weight207 g
EAN code8014230954561
See other products in this category: Socket Wrenches BETA,
*
009200262
0 in TME stock
Net price for quantities from 1 pcs - 28.34 EURGross price for quantities from 1 pcs - 34.00 EUR
Net price for quantities from 3 pcs - 27.33 EURGross price for quantities from 3 pcs - 32.79 EUR
No. of pieces (Multiplicity: 1)