+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200267

Socket: hex key-bit; insulated; HEX 10mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
009200267
TME Symbol:
BE920MQ/PE10

Specification

Manufacturer
BETA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
94.5mm
Conform to the norm
EN 60900 VDE
Gross weight112 g
EAN code8014230851259
See other products in this category: Socket Wrenches BETA,
*
009200267
0 in TME stock
Net price for quantities from 1 pcs - 36.82 EURGross price for quantities from 1 pcs - 44.19 EUR
Net price for quantities from 3 pcs - 35.51 EURGross price for quantities from 3 pcs - 42.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.