+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200264

Socket: hex key-bit; insulated; HEX 4mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
009200264
TME Symbol:
BE920MQ/PE4

Specification

Manufacturer
BETA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 4mm
Holder socket size - inch
1/2"
Socket length
94.5mm
Conform to the norm
EN 60900 VDE
Gross weight88 g
EAN code8014230698533
See other products in this category: Socket Wrenches BETA,
*
009200264
0 in TME stock
Net price for quantities from 1 pcs - 41.10 USDGross price for quantities from 1 pcs - 49.32 USD
Net price for quantities from 3 pcs - 39.64 USDGross price for quantities from 3 pcs - 47.56 USD
No. of pieces (Multiplicity: 1)