+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE920TX/30

Socket: Torx®-bit; TX30; 1/2"; 58mm; steel


Manufacturer: BETA

Manufacturer part number:
BE920TX/30
TME Symbol:
BE920TX/30

Specification

Manufacturer
BETA
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/2"
Socket length
58mm
Material
steel
Gross weight65.4 g
EAN code8014230035192
See other products in this category: Socket Wrenches BETA,
*
BE920TX/30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.67 USDGross price for quantities from 1 pcs - 15.20 USD
Net price for quantities from 3 pcs - 12.22 USDGross price for quantities from 3 pcs - 14.66 USD