+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920TX/50

Socket: Torx®-bit; TX50; 1/2"; 58mm; steel


Manufacturer: BETA

Manufacturer part number:
BE920TX/50
TME Symbol:
BE920TX/50

Specification

Manufacturer
BETA
Type of socket
Torx® - bit
Bit size
TX50
Holder socket size - inch
1/2"
Socket length
58mm
Material
steel
Gross weight77 g
EAN code8014230035222
See other products in this category: Socket Wrenches BETA,
*
BE920TX/50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 15.14 USD
Net price for quantities from 3 pcs - 12.17 USDGross price for quantities from 3 pcs - 14.60 USD