+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE920TX/55

Socket: Torx®-bit; TX55; 1/2"; 58mm; steel


Manufacturer: BETA

Manufacturer part number:
BE920TX/55
TME Symbol:
BE920TX/55

Specification

Manufacturer
BETA
Type of socket
Torx® - bit
Bit size
TX55
Holder socket size - inch
1/2"
Socket length
58mm
Material
steel
Gross weight109.6 g
EAN code8014230035239
See other products in this category: Socket Wrenches BETA,
*
BE920TX/55
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.85 USDGross price for quantities from 1 pcs - 20.21 USD
Net price for quantities from 3 pcs - 16.25 USDGross price for quantities from 3 pcs - 19.49 USD