+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920U/13

Socket: SPLINE; 12-angles; 13mm; 1/2"; steel; Plating: chromium


Manufacturer: BETA

Manufacturer part number:
BE920U/13
TME Symbol:
BE920U/13

Specification

Manufacturer
BETA
Type of socket
SPLINE
Kind of wrench
12-angles
Spanner size
13mm
Holder socket size - inch
1/2"
Material
steel
Plating material
chromium
Length
38mm
Gross weight50.2 g
EAN code8054809152219
See other products in this category: Socket Wrenches BETA,
*
BE920U/13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 EURGross price for quantities from 1 pcs - 5.78 EUR
Net price for quantities from 3 pcs - 4.64 EURGross price for quantities from 3 pcs - 5.57 EUR