+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920U/15

Socket: SPLINE; 12-angles; 15mm; 1/2"; steel; Plating: chromium

NEW

Manufacturer: BETA

Manufacturer part number:
BE920U/15
TME Symbol:
BE920U/15

Specification

Manufacturer
BETA
Type of socket
SPLINE
Kind of wrench
12-angles
Spanner size
15mm
Holder socket size - inch
1/2"
Material
steel
Plating material
chromium
Length
38mm
Gross weight52 g
EAN code8054809152233
See other products in this category: Socket Wrenches BETA,
*
BE920U/15
0 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 3 pcs - 5.52 USDGross price for quantities from 3 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)