+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920U/21

Socket: 12-angles; 12-angles,6-angles,SPLINE,Torx®; 21mm; 1/2"

NEW

Manufacturer: BETA

Manufacturer part number:
BE920U/21
TME Symbol:
BE920U/21

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
6-angles, 12-angles, SPLINE, Torx®
Socket size
21mm
Holder socket size - inch
1/2"
Material
steel
Plating material
chromium
Length
38mm
Gross weight89 g
EAN code8054809152295
See other products in this category: Socket Wrenches BETA,
*
BE920U/21
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 3 pcs - 6.68 USDGross price for quantities from 3 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)