+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE920U/22

Socket: SPLINE; 12-angles; 22mm; 1/2"; steel; chromium; L: 38mm


Manufacturer: BETA

Manufacturer part number:
BE920U/22
TME Symbol:
BE920U/22

Specification

Manufacturer
BETA
Type of socket
SPLINE
Kind of wrench
12-angles
Spanner size
22mm
Holder socket size - inch
1/2"
Material
steel
Plating material
chromium
Length
38mm
Gross weight82.3 g
EAN code8054809152301
See other products in this category: Socket Wrenches BETA,
*
BE920U/22
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 3 pcs - 6.25 USDGross price for quantities from 3 pcs - 7.50 USD