+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920U/SB4

Socket: specialist-set; universal; chromium; 1/2"; 4pcs.


Manufacturer: BETA

Manufacturer part number:
BE920U/SB4
TME Symbol:
BE920U/SB4

Specification

Manufacturer
BETA
Type of socket
specialist - set
Kind of wrench
universal
Plating material
chromium
Holder socket size - inch
1/2"
Quantity in set/package
4pcs.
Kit contents
hanging bar x1
Spanner size
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight631 g
EAN code8054809152363
See other products in this category: Wrenches Sets BETA,
*
BE920U/SB4
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 38.08 USDGross price for quantities from 1 set - 45.70 USD
Net price for quantities from 3 set - 36.73 USDGross price for quantities from 3 set - 44.07 USD