+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE949/8

Wrench: socket spanner; 6-angles; HEX 8mm; Overall len: 220mm


Manufacturer: BETA

Manufacturer part number:
BE949/8
TME Symbol:
BE949/8

Specification

Manufacturer
BETA
Type of wrench
socket spanner
Kind of wrench
6-angles
Socket size
HEX 8mm
Overall length
220mm
Kind of handle
T
Gross weight138.5 g
EAN code8014230759739
See other products in this category: Socket Wrenches BETA,
*
BE949/8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.98 EURGross price for quantities from 1 pcs - 23.97 EUR
Net price for quantities from 3 pcs - 19.26 EURGross price for quantities from 3 pcs - 23.12 EUR