+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96AS/7/64

Wrench: hex key; HEX 7/64"; Overall len: 57mm; Plating: oxidized

NEW

Manufacturer: BETA

Manufacturer part number:
BE96AS/7/64
TME Symbol:
BE96AS/7/64

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 7/64"
Overall length
57mm
Plating material
oxidized
Gross weight4.1 g
EAN code8014230350172
See other products in this category: Hex and Torx keys BETA,
*
BE96AS/7/64
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 3 pcs - 0.93 EURGross price for quantities from 3 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.