+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96BP/2

Wrench: hex key; spherical; HEX 2mm; Overall len: 84mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE96BP/2
TME Symbol:
BE96BP/2

Specification

Manufacturer
BETA
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2mm
Overall length
84mm
Gross weight2.7 g
EAN code8014230050041
See other products in this category: Hex and Torx keys BETA,
*
BE96BP/2
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 3 pcs - 1.41 USDGross price for quantities from 3 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)