+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60-0053

Programmer: universal; LPT,USB; 361x234x56mm; Kind of socket: ZIF


Manufacturer: ELNEC

Manufacturer part number:
60-0053
TME Symbol:
BEEHIVE204

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Communication with PC
LPT, USB
Body dimensions
361x234x56mm
Software
compatible Windows 7, compatible Windows 98, compatible Windows 2000, compatible Windows NT, included, Windows Vista compatible, Windows XP compatible
Kind of socket
ZIF
Connectors for the country
Europe
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Programmers and development kits features
  • possibility of ISP programming
  • possibility of programming 52868 integrated circuits
  • programming voltage within the range 1.8 to 26V; ground and supply voltage can be switched to any pin
  • test contact between IC and programmer's socket
Kit contents
  • 4 ISP cables
  • antidust cover
  • diagnostic socket for ISP
  • diagnostic socket for ZIF
  • documentation
  • mains cable
  • USB cable
Gross weight5.645 kg
Certificates
See other products in this category: Programmers ELNEC,
*
60-0053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3 317.44 EURGross price for quantities from 1 pcs - 3 980.93 EUR