+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60-0055

Programmer: universal; USB; 310x205x61mm; Software: included

Manufacturer: ELNEC

Manufacturer part number:
60-0055
TME Symbol:
BEEHIVE204AP

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Communication with PC
USB
Body dimensions
310x205x61mm
Software
included
Kind of socket
ZIF
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Kit contents
  • 4 ISP cables
  • antidust cover
  • diagnostic socket for ISP
  • diagnostic socket for ZIF
  • documentation
  • mains cable
  • USB cable
Gross weight3.5 kg
Certificates
See other products in this category: Programmers ELNEC,
*
60-0055
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order