+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60-0054

Programmer: universal; LPT,USB; 625x465x115mm; Software: included

Manufacturer: ELNEC

Manufacturer part number:
60-0054
TME Symbol:
BEEHIVE208S

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Kind of display used
LCD
Communication with PC
LPT, USB
Body dimensions
625x465x115mm
Software
included
Kind of socket
ZIF
Touchpad
yes
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Programmers and development kits features
  • DVI, VGA outputs
  • PC platform built-in (Intel Core 2 Quad 2.66GHz, 2GB RAM, 320 HDD)
  • PC PS/2 keyboard connector
  • possibility of ISP programming
  • possibility of programming 52868 integrated circuits
  • programming voltage within the range 1.8 to 26V; ground and supply voltage can be switched to any pin
  • PS/2 mouse port
  • test contact between IC and programmer's socket
  • Win XP integrated
Kit contents
  • 8 ISP cable
  • antidust cover
  • diagnostic socket for ISP
  • diagnostic socket for ZIF
  • documentation
  • USB flash drive
Gross weight15.2 kg
Certificates
See other products in this category: Programmers ELNEC,
*
60-0054
0 in TME stock
Net price for quantities from 1 pcs - 8 797.28 USDGross price for quantities from 1 pcs - 10 556.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.