+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60-0062

Programmer: universal; RJ45 Ethernet,USB; 320.5x205x58.4mm

Manufacturer: ELNEC

Manufacturer part number:
60-0062
TME Symbol:
BEEHIVE304

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Communication with PC
RJ45 Ethernet, USB
Body dimensions
320.5x205x58.4mm
Software
included
Kind of socket
ZIF
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Kit contents
  • antidust cover
  • diagnostic socket for ISP
  • diagnostic socket for ZIF
  • documentation
  • mains cable
  • power supply
  • programmer
  • USB cable
Gross weight3.6 kg
Certificates
See other products in this category: Programmers ELNEC,
*
60-0062
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order