+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60-0052

Programmer: universal; LPT,USB; ZIF 48pin socket; 140x195x55mm

Manufacturer: ELNEC

Manufacturer part number:
60-0052
TME Symbol:
BEEPROG2

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Communication with PC
LPT, USB
Connection
ZIF 48pin socket
Body dimensions
140x195x55mm
Software
compatible Windows 7, compatible Windows 98, compatible Windows 2000, compatible Windows Me, compatible Windows NT, included, Windows Vista compatible, Windows XP compatible
Connectors for the country
Europe
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Programmers and development kits features
  • possibility of ISP programming
  • possibility of programming 53054 integrated circuits
  • programming voltage within the range 1.8 to 26V; ground and supply voltage can be switched to any pin
  • test contact between IC and programmer's socket
Kit contents
  • antidust cover
  • diagnostic socket for ISP
  • diagnostic socket for ZIF
  • documentation
  • ISP cable
  • mains cable
  • USB cable
Gross weight1.6107 kg
Certificates
See other products in this category: Programmers ELNEC
*
60-0052
Product withdrawn from the offer
Use the specification table below to search for similar products