+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

60-0061

Programmer: universal; RJ45 Ethernet,USB; ZIF 64pin socket


Manufacturer: ELNEC

Manufacturer part number:
60-0061
TME Symbol:
BEEPROG3

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Communication with PC
RJ45 Ethernet, USB
Connection
ZIF 64pin socket
Body dimensions
140x190x49mm
Software
compatible Windows, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 98, compatible Windows 2000, compatible Windows Me, compatible Windows NT, included, Windows Vista compatible, Windows XP compatible
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Programmers and development kits features
  • can program 28273 ICs
  • possibility of ISP programming
  • programming voltage within the range 1.8 to 26V; ground and supply voltage can be switched to any pin
  • test contact between IC and programmer's socket
Kit contents
  • diagnostic socket for ZIF
  • documentation
  • mains cable
  • manual
  • programmer
  • USB A - USB B cable
Gross weight1.8138 kg
Certificates
See other products in this category: Programmers ELNEC,
*
60-0061
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2 198.03 USDGross price for quantities from 1 pcs - 2 637.64 USD