+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEF-ER-SN2000-LFPC

Probe; Probe l: 2000mm; Probe dia: 7mm; stainless steel; LFP Cubic


Manufacturer: SICK

Manufacturer part number:
BEF-ER-SN2000-LFPC

Alternative designations: 2065701

TME Symbol:
BEF-ER-SN2000-LFPC

Specification

Manufacturer
SICK
Type of sensors accessories
probe
Probe length
2m
Probe diameter
7mm
Body material
stainless steel
Application - series/manufacturer
LFP Cubic
Gross weight50 g
Certificates
See other products in this category: Level Sensors SICK,
*
BEF-ER-SN2000-LFPC
0 in TME stock
Net price for quantities from 1 pcs - 102.39 EURGross price for quantities from 1 pcs - 122.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.