+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BEL41017

Lamp UV; for exposure unit; 230VAC; 15W


Manufacturer: ISEL

Manufacturer part number:
BEL41017
TME Symbol:
BEL41017

Specification

Manufacturer
ISEL
Type of Soldering accessories
lamp UV
Applications of soldering equipment
for exposure unit
Power
15W
Related items
BEL14
Supply voltage
  • 230V AC
Gross weight84.383 g
Certificates
See other products in this category: Exposure units ISEL,
*
BEL41017
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order