+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC10

Tool: for crimping; 12AWG÷8AWG; 4mm2,6mm2,10mm2; 198mm


Manufacturer: BEX

Manufacturer part number:
BC10
TME Symbol:
BEX-BC10

Specification

Manufacturer
BEX
Type of tool
for crimping
Wire size
12AWG...8AWG
Wire cross-section
4mm2/6mm2/10mm2
Length
198mm
Application
for solar connectors, photovoltaics
Gross weight442.6 g
See other products in this category: Dedicated Crimping Tools BEX,
*
BC10
7 in TME stock
Net price for quantities from 1 pcs - 46.66 GBPGross price for quantities from 1 pcs - 55.99 GBP
Net price for quantities from 3 pcs - 44.92 GBPGross price for quantities from 3 pcs - 53.91 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.