+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 300V | |
Collector current | 0.1A | |
Power | 5W | |
Case | TO39 | |
Mounting | THT | |
Frequency | 90MHz |